| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213764-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213764-8 |
7-2213764-8
| Heilind Number: | AMP7-2213764-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213764-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPL 0.4VA Fixed Ring LED Push Button Switch in striking blue. Designed for vertical mount with a DPDT contact configuration, this switch offers a reliable .4 A amperage and a rated voltage of 250 VAC. Featuring a gold contact plating and round actuator, it ensures smooth operation with a simple On-Off switch operation. Illuminate your setup with the built-in LED, all while meeting RoHS compliance for environmentally conscious usage. Elevate your user experience with this high-quality, durable switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


