7-2213765-6

Heilind Number:AMP7-2213765-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2213765-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA SPOT LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213765-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213765-6

Detailed Description

Elevate your control panel with the AV19 DPL 0.4VA SPOT LED GREEN 24V Push Button Switch, a sleek and functional addition that combines style with efficiency. Featuring a .4 A amperage and DPDT contact configuration with gold plating, this switch offers reliable performance for your electrical systems. The round actuator allows for easy operation, with a vertical mount angle perfect for seamless integration. Illuminate your space with its green LED indicator, while the On-Off switch operation provides convenient control. With a rated voltage of 250 VAC and RoHS compliance, this switch ensures safety and reliability in every use. Elevate your control panel with the AV19 DPL 0.4VA SPOT LED GREEN 24V Push Button Switch, a sleek and functional addition that combines style with efficiency. Featuring a .4 A amperage and DPDT contact configuration with gold plating, this switch offers reliable performance for your electrical systems. The round actuator allows for easy operation, with a vertical mount angle perfect for seamless integration. Illuminate your space with its green LED indicator, while the On-Off switch operation provides convenient control. With a rated voltage of 250 VAC and RoHS compliance, this switch ensures safety and reliability in every use.