| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213766-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213766-1 |
7-2213766-1
| Heilind Number: | AMP7-2213766-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213766-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the vibrant glow of our AV19 DPL 5A Power LED in striking yellow. Designed for easy integration into panels, this vertical mount push button switch features a round actuator for convenient operation. With a DPDT contact configuration and silver contact plating, it ensures reliable performance. Rated for 250 VAC, it's perfect for various applications. And rest assured, it's fully RoHS compliant, making it a sustainable choice for your needs. Switch on and off with ease, and bring a touch of brightness to your environment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


