| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213766-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213766-8 |
7-2213766-8
| Heilind Number: | AMP7-2213766-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213766-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPL 0.4VA Power LED in striking blue, designed for a 12V power source. This vertical-mount panel switch features a round actuator for easy operation, offering a DPDT contact configuration for versatile connectivity. With gold contact plating and a durable construction, it ensures reliable performance. Perfect for applications requiring a sleek yet functional push button switch, it operates at a rated voltage of 250 VAC and is RoHS compliant for environmentally conscious use. Elevate your control panel with this stylish and efficient switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


