735278-1
ISOL FASTON STECKH
Enhance your electrical connections with these high-quality straight orientation receptacles. Designed for fast and efficient terminations, they feature a durable brass construction with tin plating for reliable conductivity. The closed barrel ensures secure crimping, while the nylon insulation material guarantees safe operation at temperatures up to 105°C (221°F). Compatible with 15-17 AWG wire sizes, these red quick disconnects are perfect for a wide range of applications. With RoHS compliance and meticulous design, they offer peace of mind for your projects. Upgrade to these receptacles for seamless installations in crimp terminals, housings, and splices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 735278-1 |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 21.6 mm, .85 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 15 - 17 AWG, 1980 - 3260 CMA, 1 - 1.5 mm² |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP735278-1 |
Fully Insulated: | Yes |
Voltage (Max): | 300 V |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Discrete Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |