Enhance your electrical connections with our FASTON 250 series receptacle terminal. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance. Its closed barrel design and compression crimp type accommodate 12 AWG wire, providing a secure and efficient connection. With an operating temperature range of up to 105°C, it's suitable for a variety of applications. The nylon insulation material and blue color add an extra layer of safety and organization. RoHS compliant, this terminal is ideal for environmentally conscious projects. Upgrade your setup with this high-quality Quick Disconnects product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735160
Color:Blue
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.5 mm, .846 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:12 AWG, 3 mm², 6088 - 6654 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.157 in, 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735160
Fully Insulated:Yes
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Discrete Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:AMPS-0-0735160-0,A40153-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: