| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745253-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
| Insulation Diameter: | .05 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 745253-3 |
| SKU: | AMP745253-3 |
745253-3
| Heilind Number: | AMP745253-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 745253-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your systems with our Female Crimp Socket Contact, designed for secure and efficient signal transmission. Crafted with precision from Phosphor Bronze, it ensures reliable performance even in demanding conditions, with a contact amperage of 2A. The gold flash plating in the contact mating area guarantees optimal conductivity. Suitable for wire sizes ranging from 22 to 26 AWG, this standard-grade contact accommodates insulation diameters of 1.01 to 1.27mm, making it versatile for various applications. Compliant with RoHS regulations, it upholds environmental standards while delivering exceptional functionality. Trust in its quality for seamless cable-to-cable connections in your setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 641776-2 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 745253-7 | 20 DF SOCKET CONT. L.P. | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


