745547-1
HDE 20 KIT,CABLE CLAMP
Secure your cables with ease using the HDE 20 KIT Cable Clamp. Designed for efficient cable management, this black thermoplastic clamp features a slide-on back cover for quick installation. With a shell size of 1 and a 180° cable exit angle, it accommodates up to 9 positions, offering reliable support for your wiring needs. Each package contains 1 clamp, making it a convenient solution for organizing data and devices. RoHS compliant and crafted for durability, this accessory is a must-have for maintaining a tidy and efficient workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 745547-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 1 |
Material: | Thermoplastic |
Package Quantity: | 1 |
Clamp Type: | Slide-On Back Cover |
Number of Positions: | 9 |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 5803 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | .33 in, 8.38 mm |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic |
Part Aliases: | 745547-1 |
SKU: | AMP745547-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |