Enhance connectivity with our RCPT ASSY, featuring a high-density, rugged design perfect for demanding applications. This 9-pin receptacle assembly, part of the AMPLIMITE HDE series, ensures reliable performance in harsh environments. With gold-plated contacts and a shielded construction, it guarantees secure data transmission. Its panel mount configuration, straight body orientation, and IDC terminal type make installation easy. Suitable for round jacketed cables and discrete wires, it accommodates 22-20 AWG wire sizes. RoHS compliant and operating within a wide temperature range, this connector is a dependable choice for data and device connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-745491-9
Color:Black
Series:AMPLIMITE HDE
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Panel
Contact Plating:Gold
Body Orientation:Straight
Pitch:.108 in, 2.743 mm
Shell Size:1
Contact Size:20
Terminal Type:IDC
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4944
Preloaded:Yes
Wire Size:22 - 20 AWG, .4 - .6 mm²
Connector System:Wire to Wire
Part Aliases:1-745491-9
SKU:AMP1-745491-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: