5749193-1
50 50SR KIT,ST,UK
Enhance the durability and performance of your D-Sub connector with our AMPLIMITE 0.50 Series Backshell Kit. Featuring a zinc construction with nickel over copper plating, this 180° shielded backshell ensures reliable connectivity in data and device applications. With 50 contacts and positions, it accommodates wire and cable terminations with ease. The steel strain relief clip and stainless steel latching spring provide secure cable management, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5749193-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 50 |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .355 in, 9.02 mm |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749193-1 |
SKU: | AMP5749193-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |