745530-1
9 POS COVER KIT
Enhance the functionality of your D-Sub or D-Ribbon connectors with this Slide On cover kit from our AMPLIMITE series. Designed for easy installation, this kit includes a cover with nine positions, providing protection and organization for your connections. With a durable construction and RoHS compliance, you can trust in the quality and sustainability of this accessory. Perfect for data and device applications, it is a must-have for any professional setup. Elevate your connector game with this essential kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745530-1 |
Series: | AMPLIMITE Kit |
Cover Type: | Slide On |
Package Quantity: | 1 |
Number of Positions: | 9 |
GPL: | 251 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5803 |
Connector Product Type: | Accessory |
Part Aliases: | 745530-1 |
SKU: | AMP745530-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |