| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745550-1 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 1 |
| Material: | Thermoplastic |
| Clamp Type: | Slide-On Back Cover |
| Number of Positions: | 9 |
| Shield Plating Material: | None |
| Shielded: | No |
| Screw Hole Thread Size: | None |
| Cable Exit Angle: | 90° |
| Cable Insulation Diameter: | .33 in, 8.38 mm |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic |
| Part Aliases: | AMP-0-0745550-1,C26645-000 745550-1 |
| SKU: | AMP745550-1 |
745550-1
Specifications
Detailed Description
Enhance cable organization with the HDE 20 Kit 90 Degree Cable Clamp. This essential accessory, designed for the AMPLIMITE Kit series, features a durable thermoplastic construction in sleek black. With a slide-on back cover, it offers effortless installation for securing cables at a 90-degree angle. Perfect for accommodating 9 positions, it ensures optimal connectivity in data and device applications. RoHS compliant and packaged for convenience, this cable clamp is a must-have for efficient wire management. Elevate your setup with its reliable performance and sleek design.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| TE Connectivity 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


