174359-2
070 ECONOSEAL MARK-2 CAP 3P
Introducing the Econoseal J - 070 Mark II Housing, a essential component in the Econoseal series designed for male terminals. With a single row layout and a pitch of 4.8 mm, this housing is perfect for signal applications in automotive settings, offering reliable performance at a voltage of 12 V DC. Constructed with PBT material meeting UL 94V-2 flammability standards, it ensures safety and durability in operation. Featuring three positions, it guarantees efficient connectivity. The housing, with a sleek black body, includes polarization for proper orientation, as well as sealability for added protection. Operating seamlessly in temperatures ranging from -30 to 105°C, it is serviceable and compatible with lead-free solder processes. The integrated locking feature and terminal position assurance enhance its stability, making it a versatile and dependable choice for automotive connector applications. With its compact dimensions and cable exit angle of 180°, it offers convenience in installation. Compliant with RoHS regulations, it aligns with environmental standards, making it a responsible choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174359-2 |
Series: | Econoseal,Econoseal J - 070 Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.28 in |
Cable Exit Angle: | 180° |
Height: | 13.9 mm, .547 in |
Width: | 23.1 mm, .909 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | CA9319-000,AMPS-0-0174359-2;174359-2 |
SKU: | AMP174359-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |