Enhance your connectivity with our Drawer Connector Female Assembly featuring 24 durable contacts in a 2-row configuration. Crafted from high-quality Polybutylene Terephthalate - GF, this receptacle boasts a robust construction with UL 94V-0 flammability standard compliance for added safety. With a pitch of 5mm and operating temperature range of -20 to 120°C, it's suitable for various applications. Whether for power or signal transmission, its crimp termination method ensures secure and reliable connections. The blue housing, along with mating retention through mounting ears, offers ease of use and assembly. Compatible with wire sizes ranging from .22 to 2.18mm², this connector is versatile for Wire-to-Wire or Wire-to-Board setups. From industrial to commercial settings, it's a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5172625-3
Color:Blue
Series:Standard Drawer
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:24
Number of Rows:2
Termination Method:Crimp
Overall Height:1.035
Overall Length:91.2
Pitch:.197 in, 5 mm
Row Spacing:.389 in
Number of Positions:24
Housing Color:Blue
Mating Retention Type:Mounting Ears
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Power & Signal
PCB Retention:Without
Connector Height:1.035 in, 26.3 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Module
Connector and Contact Terminate To:Wire & Cable
Number of Columns:12
Number of Signal Positions:4
Wire Size:.22 - 2.18 mm²
Contact Transmits:Power
Connector Length:3.59 in, 91.2 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:25 mm
Mating Retention:With
Power Contact Centerline:6.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5172625-3
SKU:AMP5172625-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: