749608-2
26 50SR KIT, ST, UK
Enhance your cable management with this Backshell Kit from the AMPLIMITE 0.50 Series. Shielded for optimal performance, it features 26 contacts and positions, making it ideal for data and device connections. The 180° cable exit angle, along with a strain relief clip made of durable steel, ensures secure and organized installations. With grommets included, the backshell is designed for cables with insulation diameters of up to 6.86 mm. Crafted from zinc with nickel over copper plating, and latching springs made of stainless steel, this kit guarantees both durability and reliable connectivity. Compliant with RoHS regulations, it's a trusted choice for your D-Sub and D-Ribbon connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749608-2 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 26 |
Package Quantity: | 1 |
Number of Positions: | 26 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Hole Thread Size: | 2-56 UNC |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .27 in, 6.86 mm |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 749608-2 |
SKU: | AMP749608-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |