1658538-2

SOCKET CONT DUPL PLT STRIP HD-

Part Aliases: TE Connectivity 60.218.80  
This SOCKET CONT DUPL PLT STRIP HD- features a 20-size Socket contact with Phosphor Bronze construction, ideal for signal transmission applications. Designed for crimp termination, it offers reliable connectivity for 24-28 AWG wires (.08-.2 mm²). With a gold-plated mating area, it ensures high conductivity and durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The contact is RoHS compliant, meeting environmental standards. Its Crimp Snap-In retention type in a Cable-to-Cable system provides secure and easy installation. Perfect for D-Sub and D-Ribbon connectors, this Contact is a vital component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658538-2
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:1.2 A
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .2 mm², 24 - 28 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.03 - .04 in, .76 - 1.02 mm
Insulation Diameter:.04 in
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:60.218.80 1658538-2
SKU:AMP1658538-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2020P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement
Download
06/26/2017P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download