4-745130-0
SHLDING FERRULE,PLTD,BULK PKG
Shielding Ferrule, Plated and Bulk Packaged for your convenience. Part of the AMPLIMITE Kit series, this essential accessory is crafted from copper with a tin plating, ensuring reliable conductivity. Available in shell sizes 1, 5, and 2, each package contains 100 units for ample supply. Individually bagged for easy storage and organization, these shielded ferrules are ideal for various applications in data and devices. With crimp functionality and RoHS compliance, they offer both performance and environmental responsibility. Upgrade your connectors with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-745130-0 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Copper |
Contact Plating: | Tin |
Shell Size: | 1, 2, 5 |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 4-745130-0 |
SKU: | AMP4-745130-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |