750831-1
.050SR FEM SCRLCK KIT,SLIM LN
Enhance the security of your connections with our AMPLIMITE 0.50 Series Female Screwlocks. Designed for easy installation, these screwlocks feature a 0.39-inch screw length and a 0.18-inch thread length, ensuring a secure fit. With a 4-40 UNC (Male) and 2-56 UNC (Female) thread size, they are compatible with a wide range of connectors. Each package contains 1 screwlock, making it convenient for your assembly needs. RoHS compliant and meticulously crafted for reliability, these screwlocks are essential accessories for your D-Sub and D-Ribbon connectors. Upgrade your setup with our high-quality screwlocks for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 750831-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Female Screwlocks |
Screw Length: | .39 in, 9.91 mm |
Thread Length: | .18 in, 4.57 mm |
Package Quantity: | 1, 2 |
GPL: | 018 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 0999 |
Screw Hole Thread Size: | 2-56 UNC (Female), 4-40 UNC (Male) |
Connector Product Type: | Accessory |
Screwlock Style: | Screwlock Only |
Part Aliases: | 673-1091-01;750831-1 |
SKU: | AMP750831-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |