Enhance the durability and security of your D-Sub connectors with our Female Screwlocks from the AMPLIMITE 0.50 Series. With a sleek design and precise construction, these screwlocks offer a reliable solution for fastening your connectors in place. The 2-56 UNC screw hole thread size ensures compatibility with a range of devices, while the 9.02mm screw length provides a secure fit. Perfect for industrial or commercial applications, these accessories are RoHS compliant and come in a convenient package of 2. Upgrade your connectivity setup with these essential components from Data and Devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 786585-2
Series:AMPLIMITE 0.50 Series
Accessory Type:Female Screwlocks
Screw Length:.355 in, 9.02 mm
Thread Length:.205 in, 5.21 mm
Screw Hole Thread Size:2-56 UNC
Connector Product Type:Accessory
Screwlock Style:Screwlock Only
Part Aliases:786585-2
SKU:AMP786585-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download