Enhance your circuit connections with this high-performance MICT,788PLUG,76,ASSY featuring a 2-row design and a .025-inch pitch, suitable for board mount installation. Crafted with durable LCP housing material and copper alloy contacts, it meets CSA standards and offers reliable signal transmission. With 76 positions and a 10 Gb/s data rate, it's ideal for demanding applications. The black housing color and gold contact plating ensure both functionality and sleek aesthetics. Operating in a wide temperature range from -67 to 257°F, this connector guarantees performance in diverse environments. Its vertical mount orientation and boardlock feature provide secure PCB attachment, while UL 94V-0 flammability rating ensures safety. Certified by CSA and UL, this connector is a trusted choice for high-speed signal connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767032-2
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 2 V DC, 30 V AC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 14
Contact Amperage: 11.5 A
Number of Positions: 76
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 19.812 mm, .78 in
PCB Retention Type: Boardlock
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3124
Number of Columns: 38
Number of Power Positions: 2
Number of Signal Positions: 76
Contact Layout: Inline
Connector Length: 1.499 in, 38.1 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .32 in, 8.128 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boardlock, Locating Posts
Application Assembly Feature: None
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 1.143 in, 20 mm, 29 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767032-2
Replacement Part: 5767032-2
SKU: AMP767032-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: