770016-1

05P UMNLII IN-LNE PLUG HSG KIT

The Universal MATE-N-LOK Housing, a versatile component designed for power and signal applications. This single-row connector features five positions with a 6.35mm pitch, ideal for cable mount installations. Constructed with durable UL 94V-0 rated nylon housing in a sleek white finish, it ensures reliable performance in a wide temperature range from -55°C to 120°C (-67°F to 248°F). With a voltage rating of 600V AC and UL standards compliance, it guarantees safe and efficient operation. The housing, part of the Wire to Wire connector system, is suitable for appliances and other electronic devices, meeting RoHS guidelines for environmental responsibility. Trust in its quality, with VDE testing and ECCN classification as EAR99. Perfect for crimp termination to wire and cable, this connector is an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770016-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Package Quantity:1
Number of Positions:5
Housing Color:White
GPL:236
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:770016-1
SKU:AMP770016-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download