770038-1
06P UMNL II PLUG REAR 94VO
Part Aliases: TE Connectivity AMP-0-0770038-1,CJ3098-000
Introducing the Universal MATE-N-LOK Cable Mount Housing, a versatile connector designed for power and signal applications. With CSA and UL standards met, it ensures reliable performance, even in demanding environments. The housing is made of durable Nylon GF material, with a natural color and UL 94V-0 flammability rating. Featuring two rows and six positions, it allows for efficient cable termination via crimping, with a 6.35mm pitch. Operating at a voltage of 600V AC, it offers a high level of safety. VDE tested and RoHS compliant, it meets international quality standards. Ideal for appliances and other applications, this housing is a key component in wire-to-wire connections, boasting a compact size and easy installation. Whether in commercial or industrial settings, it ensures seamless connectivity with enhanced durability and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 770038-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | .375 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 1.08 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .55 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMP-0-0770038-1,CJ3098-000 770038-1 |
SKU: | AMP770038-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |