1-770251-0

UMNLII SOK PTPPHBZ LP LF 20-14

Enhance power connectivity with our UMNLII SOK PTPPHBZ LP LF 20-14 contact, designed for reliable performance in Universal MATE-N-LOK systems. Crafted from durable phosphor bronze with gold plating, this socket contact accommodates 14-20 AWG stranded wires, making it ideal for power applications. UL certified and VDE tested, it ensures safety and quality. With a 600V AC voltage rating and operating temperature range of -55 to 120°C, it guarantees efficient operation even in demanding environments. Featuring a straight orientation and cable mount termination method, it offers easy installation. Packaged in quantities of 1000, it's perfect for large-scale projects in appliances and other industries. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Trust in the performance and reliability of our contact for seamless wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770251-0
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .13 in, 1.52 - 3.3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:UL
Part Aliases:1-770251-0
SKU:AMP1-770251-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: