770043-1
15P UMNL II PLUG-FRONT 94VO
Part Aliases: TE Connectivity AMP-0-0770043-1,CJ5624-000
Introducing the Universal MATE-N-LOK Housing, a versatile component designed for power and signal applications. CSA and UL standards compliant, this housing is crafted from durable nylon in a sleek white finish. With three rows and 15 positions, it offers ample connectivity options. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -55 to 120°C, this housing is suitable for various environments. VDE tested and RoHS compliant, it guarantees quality and sustainability. Ideal for appliances and other electronic devices, this plug-type housing is a reliable choice for wire-to-wire connections. Indispensable in both industrial and residential settings, it offers high performance and safety assurance. Invest in the Universal MATE-N-LOK Housing for seamless and efficient power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 770043-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 22.99 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 33.02 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMP-0-0770043-1,CJ5624-000 770043-1 |
SKU: | AMP770043-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |