770030-1
15P UMNLII IN-LINE CAP HSG KIT
Elevate your power and signal connections with our Universal MATE-N-LOK Housing Kit, designed for high-performance applications. This three-row panel-mount connector boasts UL and CSA standards compliance, ensuring safety and quality. Crafted from durable Nylon GF, it offers reliable crimp termination for effortless installation. With a 6.35mm pitch and 600V AC voltage rating, it's ideal for various circuit applications. Featuring 15 positions in a sleek white housing, it's perfect for appliances and other demanding environments. Panel-mount with latches for secure attachment, it can accommodate panel thicknesses from 0.76mm to 2.29mm. Tested for extreme temperatures from -55°C to 120°C, it guarantees reliable performance. RoHS compliant and VDE tested, it's a trusted choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770030-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 15 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 33.02 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing Kit |
ECCN: | EAR99 |
Connector Width: | 21.46 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770030-1 |
SKU: | AMP770030-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |