770052-1
06P UMNL II CAP REAR 94VO
Introducing the Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. This two-row connector features durable Nylon GF housing in a natural color, meeting CSA and UL standards for quality assurance. With a 6.35mm pitch and cable mount design, it offers secure crimp termination for up to 600V AC. Suitable for wire-to-wire connections, it boasts a contact layout in a matrix configuration with six positions. Operating efficiently in a wide temperature range and with VDE testing, it ensures reliability in various environments. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and performance. Perfect for appliances and other electronic systems, this connector is a vital component for any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770052-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | .845 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | .8 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .55 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770052-1 |
SKU: | AMP770052-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |