1644055-1

UNIV MATE-N-LOK HOUSING 6W

The Universal MATE-N-LOK Housing 6W, a versatile component designed for power and signal applications. This panel-mount housing features two rows with six positions each, facilitating efficient wire termination through the crimp method. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it ensures reliable connectivity in various settings. Crafted from UL 94V-2 compliant PA 6 material in a natural color, it meets stringent safety standards. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this housing is suitable for diverse environments. Ideal for appliances and other electronic devices, it offers secure wire-to-wire connections. With VDE testing and RoHS compliance, you can trust in its quality and environmental responsibility. Whether in industrial or commercial settings, the Universal MATE-N-LOK Housing 6W delivers performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1644055-1
Series:Universal MATE-N-LOK
Housing Material:PA 6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:500
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1644055-1
SKU:AMP1644055-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/09/2024PCN-24-223062 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.Download