1586846-1

06P UMNL PLUG HSG NATL, GW

Enhance your power and signal connections with this Universal MATE-N-LOK connector, designed for reliability and efficiency. With CSA and UL standards met, you can trust in its quality. The durable nylon housing, in a natural color, features two rows for secure cable mounting via crimp termination. Offering 600V AC voltage capability, it's suitable for various applications, from appliances to industrial machinery. With six positions and a 6.35mm pitch, it ensures seamless connectivity. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's built to withstand harsh environments. This housing, with a plug connector system, is VDE tested and RoHS compliant, making it a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586846-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586846-1
SKU:AMP1586846-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download