770071-1
03P .093 COMM P&S RECPT HSG
Enhance your power and signal connections with our Commercial Pin and Socket Connector. Designed for seamless integration in appliances, this UL and CSA certified connector features a durable Nylon 6/6 housing in a natural hue. With a single row, inline layout, it offers three positions for secure socket contacts. The crimp termination method ensures reliable performance, while the 5.03mm pitch accommodates various wire and cable sizes. Ideal for panel mounting with included mounting ears, this connector withstands temperatures ranging from -55 to 105°C. RoHS compliant and meeting UL 94V-2 flammability standards, it guarantees safe and efficient operation in any setting. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770071-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 31.12 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 28.58 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770071-1 |
SKU: | AMP770071-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |