770073-1

03P .093 COMM P&S PLUG HSG

Easily connect power and signal wires with our Commercial Pin and Socket Connector. This durable connector, featuring a nylon 6/6 housing in a natural color, is CSA and UL certified for safety and reliability. With a single row design and three positions, it efficiently accommodates your wiring needs. The panel mount with mounting ears allows for secure installation, while the crimp termination method ensures a stable connection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various applications in appliances and beyond. Rest assured of its quality, as it meets UL 94V-2 material flammability standards and is RoHS compliant. Ideal for both power and signal circuits, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770073-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.09 in, 2.29 mm
Number of Positions:3
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:33.78 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:3
Contact Layout:Inline
Connector Length:27.81 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.34 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770073-1
SKU:AMP770073-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: