770091-1
09P .093 COMM P&S RECPT HSG
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for reliability and efficiency, these connectors feature a durable Nylon 6/6 housing in a natural color. With UL and CSA standards met, you can trust in their quality. The panel-mount design with mounting ears ensures secure installation, while crimp termination method makes assembly a breeze. Offering 9 socket contacts in a 3-row layout, these connectors are ideal for various circuit applications. With a pitch of 5.03mm and voltage rating of 250 VAC, they are suitable for both power and signal transmission. Operating in a wide temperature range from -55 to 105 °C, they are perfect for demanding environments. RoHS compliant and meeting UL 94V-2 flammability standards, they prioritize safety and environmental responsibility. Elevate your connectivity solutions with these high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770091-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 31.115 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 25.43 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.129 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770091-1 |
SKU: | AMP770091-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |