770092-1
09P .093 COMM P&S RECPT HSG
Enhance your power and signal connectivity with our Commercial Pin and Socket Connectors. Engineered for reliability, these connectors feature CSA and UL certifications, ensuring compliance with stringent safety standards. With a durable Nylon 6/6 housing in a natural color, they offer robust performance in a variety of environments. The three-row design with nine positions allows for efficient cable termination using the crimp method, while a pitch of 5.03mm facilitates easy installation. Operating at up to 250VAC and with an extended temperature range of -55 to 105°C (-67 to 221°F), these connectors are ideal for demanding applications. Whether for appliances or industrial equipment, trust in the quality and versatility of these connectors for seamless wire-to-wire connections. With RoHS compliance and UL 94V-2 flammability rating, they prioritize safety and environmental responsibility. Upgrade your connectivity solutions with these high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770092-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 106 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 16.891 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 25.4 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.129 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770092-1 |
SKU: | AMP770092-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |