770156-4

4P CMNL IDC PLUG 20AWG YEL V2

The Commercial MATE-N-LOK Connector, a reliable solution for power applications. This yellow connector features a single row with four socket contacts, suitable for 20 AWG stranded wire. With a pitch of 5.08mm, it offers secure cable mount termination through Insulation Displacement Crimp (IDC) technology. Meeting CSA and UL standards for safety and performance, it is ideal for use in appliances and power systems. The housing, made of UL 94V-2 rated nylon, ensures durability in various operating environments ranging from -55 to 105°C. With a voltage rating of 250 VAC and a contact amperage of 13A, this connector guarantees efficient power transmission. Its tin-plated contact mating area and locking lance retention type provide excellent conductivity and secure connections. Suitable for wire-to-wire applications, this connector assembly is RoHS compliant, making it environmentally friendly. Trust in the MATE-N-LOK Connector for dependable power connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770156-4
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Wire Type:Stranded
Package Quantity:1000
Contact Amperage:13 A
Number of Positions:4
Housing Color:Yellow
GPL:237
Mating Retention Type:Detent Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Connector Height:20.93 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1352
Number of Power Positions:4
Wire Size:20 AWG, .5 - .6 mm²
Contact Layout:Inline
Connector Length:20.93 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:6.225 mm
Mating Retention:With
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770156-4
SKU:AMP770156-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download