643077-6

06P MTA100 MOLDED COVER F/T

Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Designed for a secure fit, these white covers provide essential protection in high-temperature environments, meeting UL 94V-2 flammability standards. With a pitch of 2.54mm (.1 in) and six positions, they ensure reliable performance in various applications. Crafted from Nylon and featuring a standard profile, these covers offer robust construction and compatibility with Feed Thru IDC installation. Operating seamlessly in a wide temperature range of -40 to 85°C (-40 to 185°F), they are ideal for appliances and other electronic devices. Rest assured of their quality and compliance with RoHS standards, making them a dependable choice for your connector hardware needs. Elevate your connectivity solutions with these essential accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643077-6
Color:White
Series:MTA 100
Accessory Type:Strain Relief Covers
Pitch:.1 in, 2.54 mm
Material:Nylon
Number of Positions:6
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Compatible IDC Installation Type:Feed Thru
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:643077-6
SKU:AMP643077-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: