770326-1

03P .062 COMM P&S RECPT

Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for reliability, these connectors meet CSA and UL standards, ensuring quality performance. The nylon housing offers durability, while the cable mount design allows for easy installation. With a crimp termination method and a pitch of 3.68 mm, they are suitable for a variety of applications. Featuring a 250 V AC/DC voltage rating, these connectors are perfect for power and signal transmission. The natural housing color and compact design make them versatile for use in appliances and other devices. With a wide operating temperature range and UL 94V-2 flammability standard, they guarantee safety and efficiency. Trust in the quality of our connectors for seamless wire-to-wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770326-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:3
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:.2 in, 5.05 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:1
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Contact Layout:Inline
Connector Length:19.94 mm, .785 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:12.45 mm, .49 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Insertion Force:17.8 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770326-1
SKU:AMP770326-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: