770331-1

03P .062 COMM P&S PLUG

Enhance your power and signal connections with our Commercial Pin and Socket Connector. Designed for reliable performance, this connector is CSA and UL certified, ensuring quality and safety. Its durable nylon housing and crimp termination method offer secure and efficient cable mounting. With a 3.68mm pitch and 250V AC/DC voltage rating, it's suitable for various applications. Featuring a single row with three pin positions, it accommodates 18-30 AWG wire sizes. Operating in a wide temperature range, from -55 to 105°C, this connector is ideal for demanding environments. Its natural housing color and compact design make it versatile for use in appliances and other equipment. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your connectivity with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770331-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:3
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.3 in, 7.62 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:3
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Contact Layout:Inline
Connector Length:19.3 mm, .76 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:12.5 mm, .5 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Insertion Force:17.8 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770331-1
SKU:AMP770331-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: