770335-1

04P .062 COMM P&S RECPT

Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for seamless cable mounting, these connectors feature a single row configuration with four socket contacts, perfect for discrete wire applications. The housing, made of durable nylon in a natural color, ensures reliable performance in various environments. Meeting CSA and UL standards, they guarantee safety and quality. With a crimp termination method and a pitch of 3.68mm, they offer easy installation. Operating at temperatures ranging from -55 to 105°C, these connectors are suitable for a wide range of applications. Panel mountable with mounting ears, they provide flexibility in installation. RoHS compliant and suitable for appliances, these connectors are a trusted choice for power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770335-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:.2 in, 5.05 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:19.94 mm, .785 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16.13 mm, .635 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770335-1
SKU:AMP770335-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: