770419-1

02P .062 COMM P&S RECPT

Enhance power and signal connectivity with our Commercial Pin and Socket Connector. Designed for reliable performance, this single-row connector features UL and CSA certifications, ensuring quality and safety. Its nylon housing offers durability, while the cable mount (free-hanging) design allows for easy installation. With a crimp termination method and a pitch of 3.68 mm, it accommodates discrete wire connections efficiently. Operating at voltages up to 250 V AC/DC, this connector is suitable for various applications. The natural housing color blends seamlessly with any setup, and with a wide operating temperature range of -55 to 105°C (-67 to 221°F), it performs reliably in diverse environments. Perfect for appliances and other circuit applications, this connector is RoHS compliant, meeting environmental standards. Trust in its LR7189 CSA agency certification for added peace of mind. Upgrade your connectivity with this high-quality housing connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770419-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.2 in, 5.05 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:2
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:20.83 mm, .82 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.34 in, 8.64 mm
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770419-1
SKU:AMP770419-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: