770429-1

09P .062 COMM P&S RECEPT

Elevate your power and signal connections with our Commercial Pin and Socket Connectors. Designed for reliability, these connectors feature three rows for efficient cable mounting with a crimp termination method. Made of durable nylon housing that meets CSA and UL standards, they offer a secure and safe connection for various applications. With a pitch of 3.68 mm and a voltage rating of 250 V AC/DC, they ensure optimal performance. Suitable for discrete wire cable types, these connectors accommodate up to 9 positions. The natural housing color blends seamlessly, while the operating temperature range of -55 to 105°C (-67 to 221°F) guarantees suitability for diverse environments. Trust in the quality and compliance of these connectors for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770429-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:9
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:12.57 mm, .495 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:9
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Contact Layout:Matrix, Square Grid
Connector Length:20.06 mm, .79 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:12.45 mm, .49 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Insertion Force:17.8 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770429-1
SKU:AMP770429-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: