3-640441-4
04P MTA100 CONN ASSY WHT
Elevate your connectivity with our MTA 100 series Connector Assembly, designed for seamless integration in a range of applications. This female receptacle boasts four contacts, making it ideal for signal transmission. With a durable nylon 6/6 housing and insulation displacement crimp termination method, it ensures reliable performance. CSA and UL standards compliance guarantee quality and safety. Operating at temperatures up to 105°C, this white connector is suitable for various environments. Its compact design, with a pitch of 2.54mm, offers easy installation on cable mounts. With 500 units in a package, it's perfect for large-scale projects. Trust in its tin contact plating, nickel underplating, and UL 94V-2 flame resistance. Suitable for 24 AWG stranded cables, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640441-4 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.99 |
Overall Length: | .4 ;10.16 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | White |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 10.16 mm, .4 in |
Connector System: | Wire to Board |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .275 in, 6.99 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 4 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1167642;3-640441-4 |
SKU: | AMP3-640441-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000721 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |