Introducing the Mini-Universal MATE-N-LOK Power Connector, a reliable and versatile solution for your power connectivity needs. This two-row connector, with UL and CSA standards compliance, is designed for board mount installation using a through-hole solder termination method. Its durable nylon housing in white ensures longevity, with a high voltage rating of 600V AC/DC. With 12 pin contacts, each capable of carrying 9.5A of current, it's ideal for power applications. The Tin-Lead contact plating guarantees efficient conductivity, while the boardlock feature ensures secure PCB retention. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its compact size, with a height of 13.49mm and length of 26.39mm, makes it perfect for space-constrained setups. Whether for appliances or industrial equipment, this Header connector is a dependable choice, meeting the necessary quality and safety standards.
P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same.