770585-1

20P MINI UMNL PLUG HSG

Easily connect power and signal cables with our Mini-Universal MATE-N-LOK Housing. Designed for efficient cable mounting, this connector features two rows of 20 sockets with a pitch of 4.14mm and a durable nylon housing in a sleek white color. UL and CSA standards ensure safety and compliance, with a high voltage rating of 600V AC/DC. Perfect for power applications in appliances, this connector operates reliably in temperatures ranging from -20 to 105°C (-4 to 221°F). With a convenient cable mount design and RoHS compliance, it offers both ease of use and environmental responsibility. Elevate your connectivity solutions with this essential component for wire to wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770585-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.163 in, 4.14 mm
Package Quantity:1
Number of Positions:20
Housing Color:White
GPL:238
Packaging:Package
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:770585-1
SKU:AMP770585-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2024PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6
Download
06/01/2015P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions.Download
05/29/2015E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented.Download
08/15/2014E-13-016757 - Housing material changed to enhance performance at elevated temperature.Download