770642-1

TIMER CONNECTOR TERMINAL 20-14 AWG PTPBR

Enhance your electrical connections with our Timer Connector System's TIMER CONNECTOR TERMINAL. Crafted from durable brass with a pre-tin plating, this straight receptacle ensures reliable performance in a variety of applications. With a wire size compatibility of 14-20 AWG and an operating temperature range of -40 to 110°C, it's perfect for demanding environments. The F-Crimp design and open barrel make installation a breeze, accepting wire insulation diameters from .112 to .123 inches. RoHS compliant and meticulously engineered, this receptacle guarantees quality and longevity in your projects. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770642-1
Series:Timer Connector System
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:16.89 mm, .665 in
Material:Brass
Compatible Tab Width:.125 in, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.112 - .123 in, 2.84 - 3.12 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP770642-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
UL Rating:Recognized
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download