Enhance your electrical connections with our Plasti-Grip Terminal R PG 8 5/16. Designed for optimal performance, this ring tongue connector ensures secure and reliable contact. With a voltage rating of 600 V and a stud size of M8 (5/16), it's perfect for various applications. The offset orientation and closed barrel design provide convenience and protection. Operating temperature range of 105°C (221°F) allows for use in diverse environments. Suitable for 8 AWG wire, it accommodates 8 mm² (13100 - 20800 CMA) conductors. This insulated terminal, part of our Rings & Spades collection, guarantees RoHS compliance and features a straight terminal angle for easy installation. Elevate your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52291
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52291
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Overall Length:43.078 mm / 1.696 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.02 mm / .04 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:AMPS-0-0052291-0,A97291-000,1323632

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: