770782-1
06P .093 COMM P&S RECPT
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for optimal performance, these connectors meet CSA and UL standards for quality assurance. The housing is constructed from durable Nylon 6/6 in a natural color, ensuring reliability in a range of applications. With a cable mount (free-hanging) design and crimp termination method, installation is straightforward. Each connector features six socket contacts, making it ideal for power and signal circuit applications. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), they guarantee consistent performance even in challenging environments. RoHS compliant and boasting UL 94V-2 flammability standard, these connectors prioritize safety and environmental responsibility. Trust in their LR7189 certification from CSA agency and their ECCN status as EAR99 for international use. Elevate your connectivity solutions with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770782-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 32.21 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770782-1 |
SKU: | AMP770782-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |