770810-1

04P .093 COMM P&S PLUG .248CL

Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for seamless integration, these connectors boast CSA and UL certifications, ensuring reliability and safety. The durable Nylon 6/6 housing in a natural color houses four pin contacts, perfect for various circuit applications. Featuring a cable mount (free-hanging) design with crimp termination, installation is a breeze. With a voltage rating of 600V AC and an operating temperature range of -55 to 105°C (-67 to 221°F), these connectors are built to perform in diverse environments. RoHS compliant and meeting UL 94V-2 flammability standards, they offer peace of mind in terms of environmental responsibility and safety. Whether for appliances or industrial equipment, trust in the quality and versatility of our connectors for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770810-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.248 in, 6.3 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Contact Layout:Inline
Connector Length:29.26 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:9.27 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770810-1
SKU:AMP770810-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: