770894-6
06P SL156 HSG W/THRU BD LATCH
Enhance your power and signal connections with our SL-156 series receptacle connector. Featuring a durable Nylon-GF housing in a natural color, this connector is designed for secure and reliable performance. With a 6.5 A amperage rating and 250 VAC voltage, it ensures efficient power transmission. The housing accommodates 6 contacts in a single row, with a pitch of 3.96 mm (.156 in), ideal for cable mount applications. Termination is easy with the crimp method, and the connector is suitable for wire sizes ranging from 30 to 18 AWG (.051 to .823 mm²). With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of this connector for your PCB board needs. Its operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for a variety of environments. Whether for appliances or other applications, this connector is a versatile and essential component for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770894-6 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | .936 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 6.35 mm |
PCB Retention Type: | Board Latch |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | .936 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Locking Latch Between Cavity Number: | 3,4 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770894-6 |
SKU: | AMP770894-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |