770904-4

MINI UMNL SOK CONT 22-18 AWG

Enhance your power connector solutions with our Mini Universal MATE-N-LOK Socket Contact, designed for 22-18 AWG cables. These high-quality contacts, crafted from durable phosphor bronze, ensure reliable performance with a voltage rating of 600 V AC/DC. Ideal for power applications, they offer a secure crimp termination method for easy installation. With a contact amperage of 11.2 A and CSA/UL certifications, you can trust in their safety and efficiency. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), these contacts are suitable for diverse environments. Packaged in reels of 4500, they are ready for large-scale projects. RoHS compliant and featuring pre-tin plating, they meet global standards for environmental responsibility and performance. Upgrade your wire-to-wire connections with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770904-4
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.028 in, .71 mm
Standards Met:CSA UL
Part Aliases:770904-4
SKU:AMP770904-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2019P-19-017781 - Manufacturing Location Change. Download