794895-1
6 CIR MINI UMNL RND WIRE HOLES
The Mini-Universal MATE-N-LOK series, a versatile solution for your power and signal connectivity needs. With a durable Nylon housing in a clean white finish, this connector boasts a high voltage rating of 600 V AC, making it suitable for a wide range of applications. Featuring two rows of six socket contacts, it offers reliable crimp termination for secure connections. The compact design, with a pitch of 4.14 mm, is ideal for space-constrained environments. Operating within a wide temperature range from -20 to 105 °C, this connector ensures performance in diverse conditions. Packaged in a box of 2000, it is perfect for large-scale projects. RoHS compliant and meeting UL 94V-0 flammability standards, you can trust in the safety and quality of this connector for your appliances and more.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794895-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Number of Positions: | 6 |
Housing Color: | White |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 15.21 mm |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Connector Length: | 24.97 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Connector Width: | 16.54 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794895-1 |
SKU: | AMP794895-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |