776087-1

23 POS AMPSEAL HDR SNAP IN W/G

Enhance your automotive connectivity with our AMPSEAL Series 3-Row Connector, designed for efficient power and signal transmission in demanding environments. Featuring Through Hole - Solder termination method and a robust IP6K9K rating, this black connector ensures reliable performance in temperatures ranging from -40 to 105°C. With 23 positions and a 4mm pitch, it offers ample connectivity options for your applications. UL 94V-0 compliant for safety, it is ideal for industrial and commercial transportation use. The connector's boardlock feature and sealable design provide secure PCB attachment, while its compact 90° horizontal mount orientation saves space. Whether for power delivery or signal transmission, this connector, with its 250VAC voltage rating and tin plating, guarantees efficient and durable operation. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export compliance. Upgrade your automotive systems with this high-performance connector, perfect for wire-to-board and wire-to-device connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776087-1
Color:Black
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Package Quantity:1
Number of Positions:23
Mount Orientation:Horizontal/90°
GPL:J04
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J562
Number of Signal Positions:23
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
ECCN:EAR99
Connector Width:1.498 in, 37.9 mm
PCB Mount Alignment:With
Length:2.394 in, 60.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:23.6 mm, .929 in
Material Flammability Standard:UL 94V-0
Part Aliases:776087-1
SKU:AMP776087-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/10/2023PCN-22-155538 - Adding new tooling. TE Connectivity is adding new capacity tooling for 23P right angle AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product.Download
07/11/2022PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Download
05/09/2022PCN-22-133111 - Tool; Duplication. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new molding, stamping, plating, and assembly capabilities at approved TE vendors in China. This will apply to the vertical and right angle 14P, 23P, & 35P AMPSEAL headers for the part number(s) listed below. This change is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new lines are identical to current production. Download
03/09/2022PCN-22-128530 - Adding a new capacity seal dispensing line. TE Connectivity is adding a new capacity seal dispensing line for 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market products. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. The new dispense line is necessary to increase production capacity. The added line does not impact connector performance. IMPORTANT: No fit, form, or function change.
Download
10/01/2021PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Download
06/21/2021E-20-017910 - Product Improvement. making a change to the mounting hole geometry on all 23-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. The change is necessary to improve mounting capabilities. The change does not impact performance. The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.Download
09/30/2019E-19-014033 - The Industrial and Commercial Transportation business unit of TE Connectivity will be moving a molding module that produces the 23 position right angle header housing from Tullahoma TN facility to the Empalme Mx facility.Download
09/02/2019E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA.Download
06/28/2019E-18-019026 - Product Change Notification. Purpose is advanced notification of manufacturing changes related to AMPSEAL Right Angle Headers. AMPSEAL is a TE Connectivity General Market product line with sales to many customers worldwide. A new right-angle header pin semi-automated stitching and automated testing line work center is being implemented. The new assembly cell will be located at a qualified TE Connectivity Mexico manufacturing location, an IATF certified site. The new line will produce all sizes of the right-angle header. There are no changes to component material or TE suppliers.Download
01/31/2019E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility.
Download
11/05/2018E-18-016185 - Addendum to PCN E-18-008460. The PPAP submission email address was not included in PCN E-18-008460. To aid in customer PPAP receipt, this information is being supplied.Download
10/29/2018E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS!Download
08/01/2018E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change.Download
05/31/2018E-18-005851 - A duplication of the flange seal material dispensing equipment at the TE manufacturing plant in Empalme, Mx
Reason For Change: This PCN is an advanced notification of manufacturing changes to the AMPSEAL Sealed Header Product Line. This product line has seen extensive demand increases that has impacted on-time deliveries. We are notifying you that a duplication of the flange seal material dispensing equipment is being released at the TE manufacturing plant in Empalme, Mx. This equipment will be used to address these significant demand increases in the AMPSEAL product line. Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new dispensing equipment is targeted for 05/31/18.
Download
02/15/2017P-17-014121 - Product improvement. In an effort to continuously provide quality product improvements, TE manufacturing will be changing the current flange seal material on the AMPSEAL headers in Feb 2017 instead of Jan 2017 as previously reported. The new seal material color will be opaque with the current material being black. The new material has been tested by Product Engineering and meets all testing described in Product Spec 108-1329.Download
01/16/2017E-16-014876 - Product Improvement. In an effort to continuously provide quality product improvements, TE manufacturing will be changing the current flange seal material on the AMPSEAL headers in Jan 2017. The new material color will be opaque with the current material being black. The new seal material has a Shore hardness of approximately 40, vs the current Shore hardness of approximately 30, which will allow manufacturing to better control the height and width of the flange seal during application. The new stiffer material will not droop after application to the header flange so the new height will be 1.7 and the width of 2.4 will be maintained. The new material has been tested by Product Engineering and meets all testing described in Product Spec 108-1329Download
06/30/2016P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange.Download